TDSG1150-LM
DISPLAY 7-SEG. 7MM GREEN C.A.-e4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: TDSG1150-LM
Secondary Manufacturer Part#: TDSG1150-LM
- RoHS 10 Compliant
- Tariff Charges
The TDS.11 series are 7 mm character seven segment LED displays in a very compact package.
The displays are designed for a viewing distance up to 3 m and available in four bright colors. The grey package surface and the evenly lighted untinted s
- Evenly lighted segments
- Grey package surface
- Untinted segments
- Luminous intensity categorized
- Yellow and green categorized for color
- Wide viewing angle
- Suitable for DC and high peak current
- C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| -40 to 85 °C | ||
| 10DIP | ||
| 565 nm | ||
| 10 | ||
| 9.9 x 7.4 x 6 mm | ||
| DIP | ||
| 6 mm | ||
| 7 mm | ||
| 4.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85319000 |
| Schedule B: | 85319000 |