PDP SEO Portlet

TCPT1350X01

Photointerrupter Transmissive Single 950nm 6-Pin SMD T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: TCPT1350X01
Secondary Manufacturer Part#: TCPT1350X01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCPT1350X01 is a subminiature transmissive Optical Sensor that includes an infrared emitter and a phototransistor detector, located face-to-face in a surface mount. This sensor is especially designed to meet high operating temperature requirements.

  • 950nm Emitter wavelength
  • AEC-Q101 qualified
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
260 °C
1.6 mA
20 V
150 us
25 mA
37.5 mW
150 us
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
4SMD
4
5.5 x 4 x 4 mm
5 V
SMD
Transmissive
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541409500
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000