PDP SEO Portlet

TCMT1108

SOP-4 CPLR 130-260% CTR 5mAVDE-e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: TCMT1108
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package (half pitch)
  • AC isolation test voltage 3750 VRMS
  • Low coupling capacitance of typical 0.3 pF
  • Current transfer ratio (CTR) selected into groups
  • Low temperature coefficient of CTR
  • Wide ambie

Technical Attributes

Find Similar Parts

Description Value
null
null
null
60 MA
null
null
DC
250 mW
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00