TCMT1100
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 50 %
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: TCMT1100
Secondary Manufacturer Part#: TCMT1100
- RoHS 10 Compliant
- Tariff Charges
The TCMT1100 is a 1-channel 4-pin Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. The elements are mounted on one lead-frame providing a fixed distance between input and output for highest safety requirements. It is suitable for programmable logic controllers, modems, answering machines and general applications.
- Low temperature coefficient of CTR
- 0.3pF Typical low coupling capacitance
- 6V Reverse voltage
- 60mA Forward current
- -40 to +100°C Operating ambient temperature range
- 3750VRMS AC isolation test voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 us | ||
| 1.35 V | ||
| 60 mA | ||
| Matte Tin | ||
| 260 °C | ||
| 50 mA | ||
| 70 V | ||
| 600@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 100 to 100 °C | ||
| Open Collector | ||
| 4SSOP | ||
| 4 | ||
| 2.85 x 4.4 x 2 mm | ||
| 6 V | ||
| Extended Industrial | ||
| TCMT110x | ||
| SSOP | ||
| 5.5 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |