PDP SEO Portlet

T55T107M6R3C0070

Tantalum Polymer Capacitor, 100 uF, ± 20%, 6.3 V, T Size Code, 0.07 ohm, 1411 [3528 Metric], 3.5 mm

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: T55T107M6R3C0070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T55T107M6R3C0070 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.

  • Capacitance is 100µF
  • Capacitance tolerance is ±20%
  • Capacitor case is 1411 [3528 Metric]
  • Voltage(DC) rating is 6.3V
  • Ripple current is 1.22A
  • Ultra-low ESR
  • 100% surge current tested
  • Accelerated voltage conditioning
  • Operating temperature range from -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
0.07 ohm
-55 °C
T
vPolyTan T55 Series
± 20%
3.5 mm
2.8 mm
1.2 mm
6.3 V
null
1411 [3528 Metric]
1.22 A
105 °C
100 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  3,589
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00