T52E5476M035C0100
Tantalum Polymer Capacitor, 47 uF, ± 20%, 35 V, E5 Size Code, 0.1 ohm, 2917 [7343 Metric], 7.3 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Polymer Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: T52E5476M035C0100
- RoHS 10 Compliant
- Tariff Charges
T52E5476M035C0100 is a vPolyTan™ T52 series tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 47µF (Stable capacitance over operating temperature, voltage, and frequency range)
- Capacitance tolerance is ±20%
- Capacitor case is 2917 [7343 Metric]
- Voltage(DC) rating is 35V
- Ripple current is 1.988A
- Ultra low profile, lead frameless moulded type
- 100 % surge current tested
- Accelerated voltage conditioning and high ripple current capability
- No wear out effect
- Operating temperature range from -55°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 µF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| Surface Mount | ||
| 0.1 ohm | ||
| E5 | ||
| 2 Pins | ||
| 105 °C | ||
| -55 °C | ||
| 1.4 mm | ||
| 7.3 mm | ||
| vPolyTan T52 Series | ||
| 4.3 mm | ||
| null | ||
| 1.988 A | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322100 |
| Schedule B: | 85322100 |