ST220-50T2MI
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: ST220-50T2MI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.9 ohm | ||
| null | ||
| -55 °C | ||
| PC Pin | ||
| ST Series | ||
| ± 20% | ||
| 17.88 mm | ||
| 7.92 mm | ||
| null | ||
| 50 V | ||
| null | ||
| Axial Leaded | ||
| 1.8 A | ||
| 125 °C | ||
| 220 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322100 |
| Schedule B: | 85322100 |