SSB44HE3_A/H
Diode Schottky Rectifier 40V 4A 2-Pin DO-214AA Plastic T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SSB44HE3_A/H
Secondary Manufacturer Part#: SSB44HE3_A/H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| DO-214AA (SMB) | ||
| Single | ||
| Surface Mount | ||
| 100 | ||
| 490 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8514400000 |