SS5P6-M3/86A
Schottky Rectifier, 60 V, 5 A, Single, TO-277A, 3 Pins, 690 mV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: SS5P6-M3/86A
- RoHS 10 Compliant
- Tariff Charges
The SS5P6-M3/86A is a surface-mount high-current density Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Very low-profile
- Ideal for automated placement
- Low forward-voltage drop, low power losses
- High efficiency
- Low thermal resistance
- Halogen-free
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| null | ||
| null | ||
| TO-277A (SMPC) | ||
| Surface Mount | ||
| null | ||
| null | ||
| 150 A | ||
| 60 V | ||
| 5 A | ||
| 690 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |