PDP SEO Portlet

SS5P10-M3/86A

Schottky Rectifier, Dual Anode, 100 V, 5 A, Single Dual Anode, TO-277A, 3 Pins, 880 mV

Official logo for Vishay
Manufacturer:Vishay
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: SS5P10-M3/86A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS5P10-M3/86A is a surface-mount high-current density Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in high-frequency rectifier of switching mode power supplies, free-wheeling diodes, DC/DC converters and polarity protection application.

  • Very low-profile
  • Ideal for automated placement
  • Guard-ring for overvoltage protection
  • Low forward-voltage drop, low power losses
  • High efficiency
  • Low thermal resistance
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
3 Pins
null
null
TO-277A (SMPC)
Surface Mount
null
null
150 A
100 V
5 A
880 mV
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00