SS2P5-M3/84A
Schottky Rectifier, 50 V, 2 A, Single, DO-220AA, 2 Pins, 700 mV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SS2P5-M3/84A
Secondary Manufacturer Part#: SS2P5-M3/84A
- RoHS 10 Compliant
- Tariff Charges
The SS2P5-M3/84A is a surface-mount high-current density Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in high-frequency rectifier of switching mode power supplies, free-wheeling diodes, DC/DC converters and polarity protection application.
- Colour band denotes the cathode end
- Very low-profile
- Ideal for automated placement
- Low forward-voltage drop, low power losses
- High efficiency
- Low thermal resistance
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| DO-220AA (SMP) | ||
| Single | ||
| Surface Mount | ||
| 50 | ||
| 700 | ||
| 2 | ||
| 150 °C | ||
| eSMP Series | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |