SS1FH10HM3/H
1A,100V,SMF SCHOTTKY RECT
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SS1FH10HM3/H
Secondary Manufacturer Part#: SS1FH10HM3/H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-219AB (SMF) | ||
| Single | ||
| Surface Mount | ||
| 40 | ||
| 800 | ||
| 2 | ||
| 175 °C | ||
| eSMP Series | ||
| AEC-Q101 | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |