SL03-GS18
SCHOTTKY DIODE SMF DO219AB
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SL03-GS18
Secondary Manufacturer Part#: SL03-GS18
- RoHS 10 Compliant
- Tariff Charges
- Maximum RMS voltage is 21 V
- For surface mounted applications
- Ideal for automated placement
- Low power loss, high efficiency
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Meets JESD 201 class 2 w
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.1 | ||
| DO-219AB (SMF) | ||
| Single | ||
| Surface Mount | ||
| 40 | ||
| 450 | ||
| 2 | ||
| 125 °C | ||
| eSMP Series | ||
| AEC-Q101 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |