SIP32462DB-T2-GE1
Power Switch Hi Side 1.2A 4-Pin WCSP T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: SIP32462DB-T2-GE1
Secondary Manufacturer Part#: SIP32462DB-T2-GE1
- RoHS 10 Compliant
- Tariff Charges
The SiP32462 is slew rate controlled integrated high side load switches that operate over the input voltage range from 1.2 V to 5.5 V.
This series of design features slew rate control, reverse blocking when switch is off, output discharge, and control logic pull down. The devices are logic high enabled.
The SiP32462 are available in compact wafer level WCSP package, WCSP4 0.76 mm x 0.76 mm with 0.4 mm pitch.
- Low input voltage, 1.2 V to 5.5 V
- Low Ron, 54 mO/typ. at 3 V
- Slew rate control
- Compatible with 1.2 V to 3.3 V logic
- 7.5 µs turn-on time at 5 V (SiP32462)
- Reverse current blocking when switch is off
- Integrated pull down resistor at EN"
- 4-bump WCSP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.2 A | ||
| 1.2 to 5.5 V | ||
| 1.2 A | ||
| Surface Mount | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 150 mOhm | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4WCSP | ||
| 4 | ||
| 0.76 x 0.76 x 0.322 | ||
| WCSP | ||
| 0.052 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |