PDP SEO Portlet

SIP32458DB-T2-GE1

Power Load Switch, Slew Rate Controlled, High Side, Active High, 1 Output, 5.5V, 3A, WCSP-6

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: SIP32458DB-T2-GE1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SIP32458DB-T2-GE1 is a slew rate controlled integrated high side Load Switch that operates in the input voltage range from 1.5 to 5.5V. SiP32458 of P-channel MOSFET switching element with integrated gate pump that provides 20mO switch on resistance over a wide input voltage range. This device have low voltage logic control threshold that can interface with low voltage control I/O directly without extra level shift or driver. A 2.8MO pull-down resistor is integrated at logic control EN pin. The slow slew rate of SiP32458 in the range of 3ms limits the in-rush current and minimized the switching noise.

  • Slew rate control
  • Low logic control
  • Reverse current blocking when disabled (SiP32458, without output discharge switch)
  • Integrated pull down resistor at EN pin

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
0.036 ohm
Yes
Active High
5.5 V
3 A
-40 °C
null
null
null
85 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.55042
3000+
$0.55042
6000+
$0.54278
9000+
$0.53534
15000+
$0.52811
30000+
$0.51421
75000+
$0.50103
150000+
$0.48850
SubTotal:
$1,651.26