SIP2100DY-T1-GE3
H-Bridge Motor Driver 3.8V to 5.5V 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: SIP2100DY-T1-GE3
Secondary Manufacturer Part#: SIP2100DY-T1-GE3
- RoHS 10 Compliant
- Tariff Charges
SIP2100DY-T1-GE3 is an H-bridge motor driver. It is an integrated, buffered H-bridge with TTL and CMOS compatible inputs with the capability of delivering upto 1A continuous current at 5V VDD supply. It has two independent logic inputs that can set four d
- High efficiency with an extremely low operating current
- Device benefits from over temperature protection with a shut down hysteresis of 20°C
- Extremely low idle current
- Shoot-through protection scheme
- Thermal shutdow
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| H-Bridge Motor Driver | ||
| Matte Tin | ||
| 260 | ||
| 0.3 mA | ||
| DC Brush, Stepper, Stepper | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 3.3 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 1 A | ||
| 4.4 V | ||
| 8SOIC | ||
| 8 | ||
| 5(Max) x 4(Max) x 1.55(Max) | ||
| SOIC | ||
| 5.5 V | ||
| 3.8 V | ||
| H-Bridge Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |