PDP SEO Portlet

SIC967EVB-A

SIC967ED Evaluation Board

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: SIC967EVB-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SIC967EVB-A is an eval board for SiC967 microBRICK® DC/DC regulator module. The SiC967 is a synchronous buck regulator module with integrated power MOSFETs and inductor. Its power stage is capable of supplying 6 A continuous current at up to 2MHz switching frequency. This regulator produces an adjustable output voltage down to 0.8V from 4.5V to 60V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial. SiC967’s architecture supports ultrafast transient response with minimum output capacitance and tight ripple regulation at very light load. The device is internally compensated and no external ESR network is required for loop stability purposes. The device also incorporates a power saving scheme that significantly increases light load efficiency. The regulator integrates a full protection feature set, including output OVP, cycle by cycle OCP, SCP and OTP. It also has UVLO and a user fixed 6ms soft start.

  • Output voltage tracking and sequencing with pre-bias start up
  • 95% peak efficiency
  • 4µA supply current at shutdown
  • 100µA operating current not switching
  • Adjustable switching frequency from 100KHz to 2MHz
  • Fixed soft start and selectable preset 100%, 75%, and 50% current limit
  • 3 modes of operation, forced continuous conduction, power save or ultrasonic
  • Power good flag and over temperature protection
  • Integration of high current output inductor

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00