PDP SEO Portlet

SIC645AER-T1-GE3

60A VRPOWER@SMART POWER STAGE(SPS)MODULE

Official logo for Vishay
Manufacturer:Vishay
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: SIC645AER-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SIC645AER-T1-GE3 is a VRPower® Smart power stage module with integrated high accuracy current and temperature monitors. It is a high side and low side MOSFET, a high performance driver with integrated bootstrap FET. The SiC645 offers high accuracy current and temperature monitors that can be fed back to the controller and doubler to complete a multiphase DC/DC system. The device features a 3.3V (SiC645A) compatible tri-state PWM input that, working together with multiphase PWM controllers, will provide a robust solution in the event of abnormal operating conditions. Applications include high frequency and high efficiency VRM and VRD, core, graphic, and memory regulators for microprocessors, high density VR for server, networking, and cloud computing, POL DC/DC converters and video gaming consoles.

  • 3.3V PWM input, 4.5V to 18V input voltage range
  • Supports 60A DC current, down slope current sensing
  • ±3% accuracy current monitor (IMON) with REFIN input
  • 8mV/°C temperature monitor with OT flag
  • Dedicated low side FET

Technical Attributes

Find Similar Parts

Description Value
null
null
null
Surface Mount
8 ns
null
18 V
2 Channels
null
125 °C
-40 °C
40 ns
null
null
null
null
null
18 MV
4.5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00