PDP SEO Portlet

SIC471EVB-A

SIC471 12A MicroBUCK DC/DC Converter Reference Board

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: SIC471EVB-A
Secondary Manufacturer Part#: SIC471EVB-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SiC471 microBUCK® DC/DC converter reference board
  • Single supply operation from 4.5V to 55V input voltage, adjustable output voltage down to 0.8V
  • Scalable solution: 12A
  • Output voltage tracking and sequencing with pre-bias start up
  • Output voltage accuracy is ± 1% at -40°C to +125°C
  • 98% peak efficiency
  • 4µA supply current at shutdown, 235µA operating current not switching
  • Adjustable switching frequency from 100KHz to 2MHz
  • Adjustable soft start and adjustable current limit
  • 3 modes of operation, forced continuous conduction, power save or ultrasonic

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Reference Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000