SIC431CED-T1-GE3
Click image to enlarge
Manufacturer:Vishay
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: SIC431CED-T1-GE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 Pins | ||
| Adjustable | ||
| 600 mV | ||
| Step Down | ||
| null | ||
| 24 V | ||
| 97 % | ||
| -40 °C | ||
| 24 A | ||
| 20 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 125 °C | ||
| 1 MHz | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |