SI7117DN-T1-GE3
P-CHANNEL 150-V (D-S) MOSFET
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SI7117DN-T1-GE3
Secondary Manufacturer Part#: SI7117DN-T1-GE3
- RoHS 10 Compliant
- Tariff Charges
- Halogen-free According to IEC 61249-2-21 Definition
- TrenchFET® Power MOSFETs
- PowerPAK® Package
- Low Thermal Resistance
- Low 1.07 mm Profile
- Compliant to RoHS Directive 2002/95/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 2.17 | ||
| 1.2 mOhm | ||
| 150 | ||
| 4.5 | ||
| 8 | ||
| 150 °C | ||
| 12.5 | ||
| PowerPAK 1212 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |