PDP SEO Portlet

SI4850EY-T1-E3

Trans MOSFET N-CH 60V 6A 8-Pin SOIC N T/R

Official logo for Vishay
Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SI4850EY-T1-E3
Secondary Manufacturer Part#: SI4850EY-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFETs
  • 175°C Maximum Junction Temperature
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
N Channel
6
22 mOhm
60
3
8
175 °C
1.7
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 378 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000