SI4848DY-T1-E3
Power MOSFET, N Channel, 150 V, 2.7 A, 85 MilliOhms, NSOIC, 8 Pins, Surface Mount
Click image to enlarge
Manufacturer:Vishay
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: SI4848DY-T1-E3
- RoHS 10 Compliant
- Tariff Charges
The SI4848DY-T1-E3 is a 150VDS TrenchFET® N-channel enhancement-mode Power MOSFET with antiparallel diode.
- N-channel 150V (D-S) TrenchFET® power MOSFET
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 150 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 85 mohm | ||
| 150 °C | ||
| 2.7 A | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |