PDP SEO Portlet

SI1308EDL-T1-GE3

Power MOSFET, N Channel, 30 V, 1.5 A, 132 mOhm, SOT-323, 3 Pins, Surface Mount

Official logo for Vishay
Manufacturer:Vishay
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: SI1308EDL-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • TrenchFET® power MOSFET
  • 100 % Rg tested
  • Typical ESD performance 1800 V

Technical Attributes

Find Similar Parts

Description Value
3 Pins
30 V
null
10 V
null
Surface Mount
null
null
N Channel
132 mohm
150 °C
1.5 A
1.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00