PDP SEO Portlet

SGL41-40-E3/96

Schottky Rectifier, 40 V, 1 A, Single, DO-213AB, 2 Pins, 500 mV

Official logo for Vishay
Manufacturer:Vishay
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: SGL41-40-E3/96
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • MELF Schottky rectifier
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250°C
  • AEC-Q101 qualified
  • Maximum repetitive peak reverse voltage Vrrm is 40V

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
DO-213AB (MELF)
Surface Mount
null
null
30 A
40 V
1 A
500 mV
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00