SFH690BT
SOP-4 CPLR 100-300% CTR -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: SFH690BT
Secondary Manufacturer Part#: SFH690BT
- RoHS 10 Compliant
- Tariff Charges
The SFH690BT is a 1-channel 4-pin Phototransistor Output Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector. It features a high current transfer ratio, low coupling capacitance and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits. It is suitable for high density mounting or space sensitive PCBs and PLCs.
- Low saturation voltage
- Fast switching time
- Temperature stable
- Low coupling capacitance
- End-stackable, 0.100" (2.54mm) spacing
- 70V High collector emitter breakdown voltage
- 6V Reverse voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Tin | ||
| 260 | ||
| 100 mA | ||
| 70 V | ||
| 300@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 4SOP | ||
| 4 | ||
| 4.67 x 4.83 x 2.03 mm | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |