SFH6186-3T
SMD-4 CPLR 100-200% CTR -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: SFH6186-3T
Secondary Manufacturer Part#: SFH6186-3T
- RoHS 10 Compliant
- Tariff Charges
The SFH6186-3T is a 1-channel 4-pin Phototransistor Output Optocoupler features a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector. It is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm lead spacing. Creepage and clearance distances of 8mm.
- Low input current
- Good CTR linearity depending on forward current
- Low CTR degradation
- Low coupling capacitance
- High common-mode transient immunity
- 55V High collector-emitter voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Tin | ||
| 260 | ||
| 100 mA | ||
| 55 V | ||
| 200@1mA % | ||
| 5300 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 4PDIP SMD | ||
| 4 | ||
| 4.83 x 6.81 x 3.81 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |