PDP SEO Portlet

SFH6106-2T

Optocoupler, 1 Channel, Surface Mount DIP, 4 Pins, 60 mA, 5.3 kV, 63 %

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: SFH6106-2T
Secondary Manufacturer Part#: SFH6106-2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFH6106 (SMD) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package.

The coupling devices are designed for signal transmission between two electrically separated circuits.

The couplers are end-stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400 VRMS or DC. Specifications subject to change.

  • Good CTR linearity depending on forward current
  • Isolation test voltage, 5300 VRMS
  • High collector emitter voltage, VCEO = 70 V
  • Low saturation voltage
  • Fast switching times
  • Low CTR degradation
  • Temperature stable
  • Low coupling capacitance
  • End stackable, 0.100" (2.54 mm) spacing
  • High common mode interference immunity
  • Lead (Pb)-free component
"

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
100 mA
70 V
125@10mA %
5300 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
DC
4PDIP SMD
4
4.83 x 6.81 x 3.81 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000