SB540-E3/54
5A,40V,AXIAL,SCHOTTKY RECT
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SB540-E3/54
Secondary Manufacturer Part#: SB540-E3/54
- RoHS 10 Compliant
- Tariff Charges
The SB540-E3/54 is a Schottky Barrier Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The barrier rectifier features extremely fast switching, high forward surge capability and high frequency operation. Colour band denotes the cathode end polarity.
- Guard ring for overvoltage protection
- Low forward voltage drop
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| DO-27 (DO-201AD) | ||
| Single | ||
| Through Hole | ||
| 220 | ||
| 480 | ||
| 2 | ||
| 150 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |