SB340-E3/54
3A,40V,AXIAL,SCHOTTKY RECT
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SB340-E3/54
Secondary Manufacturer Part#: SB340-E3/54
- RoHS 10 Compliant
- Tariff Charges
- Guardring for overvoltage protection
- Very small conduction losses
- Extremely fast switching
- Low forward voltage drop
- High forward surge capability
- High frequency operation
- Solder dip 275 °C max. 10 s,
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-27 (DO-201AD) | ||
| Single | ||
| Through Hole | ||
| 120 | ||
| 490 | ||
| 2 | ||
| 125 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |