S3G-E3/57T
Standard Recovery Diode, 400 V, 3 A, Single, 1.15 V, 2.5 µs, 100 A
- RoHS 10 Compliant
- Tariff Charges
The S3G-E3/57T is a surface-mount Glass-passivated Rectifier with matte tin-plated solderable leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes.
- Ideal for automated placement
- Glass-passivated pallet chip junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-214AB (SMC) | ||
| Single | ||
| 100 | ||
| 1.15 | ||
| 2 | ||
| 150 °C | ||
| 400 | ||
| 2.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |