S1M-E3/5AT
Standard Recovery Diode, 1 kV, 1 A, Single, 1.1 V, 1.8 µs, 30 A
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: S1M-E3/5AT
Secondary Manufacturer Part#: S1M-E3/5AT
- RoHS 10 Compliant
- Tariff Charges
The S1M-E3/5AT is a surface-mount Glass-passivated Rectifier with matte tin-plated solderable leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes.
- Ideal for automated placement
- Glass-passivated pallet chip junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-214AC (SMA) | ||
| Single | ||
| 30 A | ||
| 1.1 V | ||
| 2 | ||
| 150 °C | ||
| 1 kV | ||
| 1.8 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |