PDP SEO Portlet

S1B-E3/61T

Diode Switching 100V 1A 2-Pin SMA T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: S1B-E3/61T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Glass passivated pallet chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified
  • Maximum recurrent peak reverse voltage VRRM is 100V

Technical Attributes

Find Similar Parts

Description Value
2 Pins
1.8 µs
null
SMA
null
null
null
100 V
1 A
1.1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:7200  Mult:1800  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00