RS1J-E3/61T
Standard Recovery Diode, 600 V, 1 A, Single, 1.3 V, 250 ns, 30 A
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: RS1J-E3/61T
Secondary Manufacturer Part#: RS1J-E3/61T
- RoHS 10 Compliant
- Tariff Charges
The RS1J-E3/5AT is a surface-mount Fast Switching Rectifier with solderable matte tin-plated terminals. It is suitable for use in fast switching rectification of power supply, inverters, converters and freewheeling diodes.
- Colour band denotes cathode end
- Low-profile package
- Ideal for automated placement
- Glass-passivated pallet chip junction
- Fast switching for high efficiency
- High forward surge capability
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-214AC (SMA) | ||
| Single | ||
| 30 A | ||
| 1.3 V | ||
| 2 | ||
| 150 °C | ||
| 600 V | ||
| 250 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |