PDP SEO Portlet

RLR05C1002GSRE5

ERL-05 10K 2% T-1 RLR05C1002GS RE5

Official logo for Vishay
Manufacturer:Vishay
Product Category: 电阻器, 通孔电阻器
Avnet Manufacturer Part #: RLR05C1002GSRE5
Secondary Manufacturer Part#: RLR05C1002GSRE5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets requirements of MIL-PRF-39017
  • Failure rate: Verified failure rate (contact factory for current level)
  • Epoxy coated construction provides superior moisture protection
  • Traceability of materials and processing
  • Mo

Technical Attributes

Find Similar Parts

Description Value
150 °C
-65 °C
0.125 W
1.68 mm
4.75 mm
RLR Series
MIL-PRF-39017
10
2
Axial
Metal Film
100.0000 ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533.9000-00
Schedule B: 8533.9000-00
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: