PTS1206M1B1K00P100
PTC Thermistor, 1 kohm, SMD, PTS Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Sensors, Temperature, Resistance Temperature Detectors
Avnet Manufacturer Part #: PTS1206M1B1K00P100
- RoHS 10 Compliant
- Tariff Charges
PTS1206M1B1K00P100 is a temperature dependent platinum thin film chip resistor (RTD). It is the perfect choice for temperature control of electronics operating under varying environmental conditions. The highly controlled platinum thin film manufacturing process guarantees an outstanding stability of temperature characteristics which ensures reliable operation even under harsh conditions. Typical applications include automotive, aviation and industrial electronics. Approvals are IEC 60751, IEC 60068 series (Pt-sensors are tested in accordance).
- Standardized characteristics according to IEC 60751
- AEC-Q200 qualified
- Outstanding stability of temperature characteristic
- Superior temperature cycling robustness
- Class F0.3 tolerance class, 1000 ohm resistance
- Temperature coefficient is +3850 ppm/K (0°C to +100°C), IEC60751
- > 10Mohm insulation resistance, 0.1 to 0.25mA measurement current range
- <0.7K/mW self-heating at 0°C, t0.9=0.4s thermal response time (Flowing water, v = 0.4m/s)
- t0.9<5.0s thermal response time (Flowing air, v = 3.0m/s
- Dimension is (Hx Lx W) 0.55 x 3.1 x 1.6mm, temperature range from -55 to 175°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| 175 °C | ||
| -55 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Class B | ||
| Platinum | ||
| Component |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85334000 |
| Schedule B: | 85334000 |