P4SMA6.8CA-E3/61
Diode TVS Single Bi-Dir 5.8V 400W 2-Pin SMA T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: P4SMA6.8CA-E3/61
Secondary Manufacturer Part#: P4SMA6.8CA-E3/61
- RoHS 10 Compliant
- Tariff Charges
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in bi-directional only
- 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 91 V)
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
- Breakdown Voltage VBR 7.14V max
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 2 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |