P16NP104MAB15
Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 1 W, ± 20%
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: P16NP104MAB15
Secondary Manufacturer Part#: P16NP104MAB15
- RoHS 10 Compliant
- Tariff Charges
The Vishay P16NP series are cermet, through hole knob potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. The mounting hardware and terminals are situated on the back side of the panel. The P16NP series are mainly suitable for professional and industrial applications.
- Low profile black plastic knob, 16mm round panel mount potentiometer
- Sealing is IP67 rated
- Resistance value ranges from 22ohm to 10Mohm
- ±20% tolerance
- Maximum power rating is 1W
- Operating temperature ranges from -40°C to +85°C
- Linear/logarithmic variations available
- Compact (integrated) potentiometer
- High dielectric strength of 2500VRMS
- indent feeling 300° mechanical travel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Knurled Knob | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 85 °C | ||
| -40 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 1 W | ||
| 24.5 mm | ||
| 24.5 mm | ||
| P16 Series | ||
| 16 mm | ||
| 20 | ||
| Cermet | ||
| 150 ppm/°C | ||
| 100 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85334000 |
| Schedule B: | 85334000 |