PDP SEO Portlet

NTCS0805E3104JMT

Thermistor, NTC, 100 kohm, NTCS Series, 3590 K, SMD, 0805 [2012 Metric]

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: NTCS0805E3104JMT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • TCR ranging from - 6 %/K at - 40 °C to - 2 %/K at 150 °C
  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • Suitable for wave or reflow soldering
  • NiSn terminations
  • Fully glass coated and protected
  • cUL recognized for safety applications (file E148885)
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
null
3590 K
null
null
null
null
null
null
± 1%
null
null
10 s
null
Surface Mount
0805 [2012 Metric]

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85334000
Schedule B: 85334000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00