NTCLE100E3104GB0
NTC CU 0.6 LD CODED 100K 2% BULK E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Thermistors, NTC Thermistors, Temperature Sensing / Compensation NTC Thermistors
Avnet Manufacturer Part #: NTCLE100E3104GB0
Secondary Manufacturer Part#: 238164064104
- RoHS 10 Compliant
- Tariff Charges
Radial leaded standard precision NTC thermistor
- High stability over a long life
- Excellent performance ratio
- Used in temperature measurement, compensation, sensing and control
- UL recognized (file E148885)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4190 K | ||
| ± 1.5% | ||
| 15 mm | ||
| 2 Pins | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 15 ms | ||
| Bead, Radial Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85334000 |
| Schedule B: | 85334000 |