NTCALUG02A502G
NTC Lug02A 5k 2% G30 45mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Thermistors, NTC Thermistors, Temperature Sensing / Compensation NTC Thermistors
Avnet Manufacturer Part #: NTCALUG02A502G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3984 K | ||
| ± 0.5% | ||
| 45 mm | ||
| null | ||
| Screw Mount | ||
| null | ||
| null | ||
| null | ||
| Tin Plated Copper | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 5 ms | ||
| Chip, Ring Lug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |