PDP SEO Portlet

NTCALUG01A103FA

NTC LUG01A 10k 1% G24 38mm A

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: NTCALUG01A103FA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3984 K
± 0.5%
38.1 mm
null
Screw Mount
150 °C
-40 °C
null
Tin Plated Copper
null
null
null
null
7.5 ms
Chip, Ring Lug

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85334000
Schedule B: 85334000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:800  Mult:200  
Need More?
USD $:
$ 0
SubTotal:
$0.00