PDP SEO Portlet

NTCACAPE3C90193

Thermistor NTC 10KOhm 2%

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: NTCACAPE3C90193
Secondary Manufacturer Part#: NTCACAPE3C90193
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Key component for temperature sensing and electronic control
  • Accurate Vishay NTC chips, enabling class A to class A+++ refrigerator grades
  • Sensor design following class II insulation (principal + supplementary insulation for the sensor head)
  • High adhesive strength between PVC wire and encapsulating lacquer
  • Specifically developed design allows for a very good water, moisture and ice resistance: 6000 h in water immersion under voltage
  • Suitable for evaporator temperature measurement. Very high number of thermal cycles resistant: 100 000 cycles
  • The cables jackets are suitable for back-panel polyurethane foaming process (max. 100 °C, 5 min)
  • The plastic is not FDA grade
  • UL recognized types (file E148885)
  • The sensors are also available with single insulated cables, and with PVC-free cable

Technical Attributes

Find Similar Parts

Description Value
3984K
± 0.5%
275
Free Hanging
60 °C
-55 °C
7
NTCACAP Series
Probe, Cylindrical

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.55620
1200+
$1.53458
1800+
$1.51356
3000+
$1.49311
6000+
$1.45382
15000+
$1.41654
30000+
$1.38113