PDP SEO Portlet

MSP5.0A-M3/89A

TVS Diode, TRANSZORB eSMP, Unidirectional, 5 V, 13.4 V, MicroSMP, 2 Pins

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: MSP5.0A-M3/89A
Secondary Manufacturer Part#: MSP5.0A-M3/89A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface-Mount TRANSZORB® transient voltage suppressor. Suitable for use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, industrial and signal lines of sensor units for protecting sensitive equipment against transient overvoltages.

  • Very low profile - typical height of 0.65mm
  • Ideal for automated placement
  • Oxide planar chip junction
  • ESD capability: 15KV (air), 8KV (contact)
  • Industrial grade

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
0+
$0.00000