PDP SEO Portlet

MMSZ4703-E3-08

ZENER DIODE SOD123

Official logo for Vishay
Manufacturer:Vishay
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: MMSZ4703-E3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Silicon planar Zener diodes
  • Standard Zener voltage tolerance is ± 5 %
  • High temperature soldering guaranteed: 260°C/4 x 10 s set terminals
  • AEC-Q101 qualified
  • ESD capability according to AEC-Q101: Human body model > 8

Technical Attributes

Find Similar Parts

Description Value
null
SOD-123
Surface Mount
null
null
null
16 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 69 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00