MMSZ4684-G3-08
ZENER DIODE SOD123
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: MMSZ4684-G3-08
Secondary Manufacturer Part#: MMSZ4684-G3-08
- RoHS 10 Compliant
- Tariff Charges
- Silicon planar Zener diodes
- Standard Zener voltage tolerance is ± 5 %
- High temperature soldering guaranteed: 260 °C/4 x 10 s set terminals
- AEC-Q101 qualified
- ESD capability according to AEC-Q101:
- Human body
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-123 | ||
| Surface Mount | ||
| 150 °C | ||
| 500 | ||
| 3.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |