PDP SEO Portlet

MLV0402E31403T

TVS Varistor, 14 V, 18 V, MLV, 40 V, 0402 [1005 Metric], Multilayer Varistor (MLV)

Official logo for Vishay
Manufacturer:Vishay
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: MLV0402E31403T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Surface mount multilayer surge suppressor
  • Inherent bidirectional clamping
  • Excellent energy/volume ratio
  • Suitable for reflow soldering
  • Capacitance range: 90 to 360 pF

Technical Attributes

Find Similar Parts

Description Value
90 pF
40 MV
125 °C
-55 °C
null
20 A
null
0.5 mm
0.6 mm
1 mm
null
null
0402 [1005 Metric]
null
Multilayer Varistor (MLV)
14 V
18 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85334000
Schedule B: 85334000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00