MCL4148-TR
Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: MCL4148-TR
Secondary Manufacturer Part#: MCL4148-TR
- RoHS 10 Compliant
- Tariff Charges
The MCL4148 from Vishay is surface mount, small signal fast switching diode. The silicon epitaxial planar diode features unidirectional single configuration, hermetic sealed compact size facilitates space saving on boards.
- Automotive grade AEC-Q101 qualified
- Maximum repetitive reverse voltage of 100V
- Power dissipation is 500mW
- Operating junction temperature of 175°C
- Peak forward surge current is 2A at tp 1µs
- Available with reverse recovery time of 8ns and 4ns respectively
- Forward voltage of 1V at IF 50mA
- Fits to SOD-323/SOT-23 footprints
- MicroMELF case style
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 mA | ||
| MicroMELF | ||
| Single | ||
| Surface Mount | ||
| 2 A | ||
| 1 V | ||
| 2 | ||
| 175 °C | ||
| MCL4148 Series | ||
| 100 V | ||
| 8 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |