MCL103A-TR
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: MCL103A-TR
Secondary Manufacturer Part#: MCL103A-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| MicroMELF | ||
| Single | ||
| Surface Mount | ||
| 15 A | ||
| 600 mV | ||
| 2 | ||
| 125 °C | ||
| MCL103A Series | ||
| AEC-Q101 | ||
| 40 V | ||
| 10 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |