MAL223091004E3
Supercapacitor, 25 F, 3 V, Radial Leaded, -20%, +50%, 7.5 mm, 2000 hours @ 85°C, Radial Leaded
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Super Capacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: MAL223091004E3
Secondary Manufacturer Part#: MAL223091004E3
- RoHS 10 Compliant
- Tariff Charges
Polarized energy storage capacitor with high capacity and high energy density. High lifetime up to 2000 h at 85 °C, Rated voltage: 3 V, Rapid charge and discharge. Energy harvesting and power backup in industrial, renewable energy, and automotive applications, including smart meters, handheld electronics, robotics, solar panels, E-latch door systems, and emergency lighting.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 F | ||
| -20%, +50% | ||
| Radial Leaded | ||
| Through Hole | ||
| Radial Leaded | ||
| 0.019 Ohm | ||
| 7.5 mm | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| 18 mm | ||
| 20 mm | ||
| -888 | ||
| 18 x 20 | ||
| AEC-Q200 | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |